+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL0822101AT

NTC thermistor; 220Ω; THT


Manufacturer: AMETHERM

Manufacturer part number:
SL0822101AT
TME Symbol:
SL0822101AT

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
220Ω
Maximum current
1A
Mounting
THT
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL0822101AT
0 in TME stock
Net price for quantities from 2400 pcs - 0.80 USDGross price for quantities from 2400 pcs - 0.80 USD
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.