+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL0902A230SM

Arrester: surge arrester; SMD; Ø5x5.5mm; 230V; 5kA; 10GΩ; Ø: 5mm; GDT


Manufacturer: LITTELFUSE

Manufacturer part number:
SL0902A230SM
TME Symbol:
SL0902A230SM

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
surge arrester
Mounting
SMD
Body dimensions
Ø5x5.5mm
Typical spark-over voltage
230V
Surge arresters application
audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection
Height
5.5mm
Impulse discharge current (8/20µs)
5kA
Min. insulation resistance
10GΩ
Diameter
5mm
Manufacturer series
GDT
Gross weight0.779 g
Certificates
See other products in this category: SMD surge arrestors LITTELFUSE,
See other products from this series.:
*
SL0902A230SM
0 in TME stock
Net price for quantities from 900 pcs - 1.57 USDGross price for quantities from 900 pcs - 1.57 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.