+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL1-D

Limit switch; pusher with orthogonal roller; SPDT; 5A; IP67; SL1

Manufacturer: HONEYWELL

Manufacturer part number:
SL1-D
TME Symbol:
SL1-D

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
pusher with orthogonal roller
Output configuration
SPDT
Contact current max.
5A
Switched voltage
max. 250V AC
IP rating
IP67
Operating temperature
-10...70°C
Manufacturer series
SL1
Gross weight89.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
See other products from this series.:
*
SL1-D
1 in TME stock
Net price for quantities from 1 pcs - 311.65 USDGross price for quantities from 1 pcs - 311.65 USD
Net price for quantities from 5 pcs - 289.47 USDGross price for quantities from 5 pcs - 289.47 USD
Net price for quantities from 10 pcs - 268.46 USDGross price for quantities from 10 pcs - 268.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 pcs