+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL1-P

Limit switch; roller lever; SPDT; 5A; max.250VAC; IP67; -10÷70°C


Manufacturer: HONEYWELL

Manufacturer part number:
SL1-P
TME Symbol:
SL1-P

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
roller lever
Output configuration
SPDT
Contact current max.
5A
Switched voltage
max. 250V AC
IP rating
IP67
Operating temperature
-10...70°C
Manufacturer series
SL1
Gross weight80.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
See other products from this series.:
*
SL1-P
9 in TME stock
Net price for quantities from 1 pcs - 284.33 USDGross price for quantities from 1 pcs - 284.33 USD
Net price for quantities from 5 pcs - 271.41 USDGross price for quantities from 5 pcs - 271.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs