+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL1003A090R

Arrester: surge arrester; THT; 90V; 2kA; Ø: 6mm; H: 12.1mm; Ø6x12.1mm


Manufacturer: LITTELFUSE

Manufacturer part number:
SL1003A090R
TME Symbol:
SL1003A090R

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
surge arrester
Mounting
THT
Typical spark-over voltage
90V
Impulse discharge current (8/20µs)
2kA
Diameter
6mm
Height
12.1mm
Body dimensions
Ø6x12.1mm
Surge arresters application
audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection
Manufacturer series
GDT
Min. insulation resistance
10GΩ
Gross weight1 g
Certificates
See other products in this category: THT surge arrestors LITTELFUSE,
See other products from this series.:
*
SL1003A090R
0 in TME stock
Net price for quantities from 1000 pcs - 2.10 USDGross price for quantities from 1000 pcs - 2.10 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.