+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL1010003BT

NTC thermistor; 10Ω; ±20%; THT


Manufacturer: AMETHERM

Manufacturer part number:
SL1010003BT
TME Symbol:
SL1010003BT

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
10Ω
Maximum current
3A
Tolerance
±20%
Mounting
THT
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL1010003BT
0 in TME stock
Net price for quantities from 1200 pcs - 1.14 USDGross price for quantities from 1200 pcs - 1.14 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.