+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL1025002

NTC thermistor; 25Ω; ±25%; THT; Pitch: 7.8mm; Ø10x5mm


Manufacturer: AMETHERM

Manufacturer part number:
SL1025002
TME Symbol:
SL1025002

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
25Ω
Maximum current
2A
Tolerance
±25%
Mounting
THT
Terminal pitch
7.8mm
Body dimensions
Ø10x5mm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL1025002
0 in TME stock
Net price for quantities from 2000 pcs - 1.00 USDGross price for quantities from 2000 pcs - 1.00 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.