+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL110-33

Fuse: PTC polymer; 1.1A; 2920


Manufacturer: ECE

Manufacturer part number:
SL110-33
TME Symbol:
SL110-33

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
1.1A
Switched current
2.2A
Max. voltage
33V
Power
1.5W
Min. resistance
90mΩ
Max resistance
0.41Ω
Case - inch
2920
Operating temperature
-40...85°C
Gross weight0.111 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses ECE,
*
SL110-33
877 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Packaging method by the manufacturer:Reel = 2 000 pcs