+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL121R308LT

NTC thermistor; 1.3Ω; THT


Manufacturer: AMETHERM

Manufacturer part number:
SL121R308LT
TME Symbol:
SL121R308LT

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
1.3Ω
Maximum current
8A
Mounting
THT
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL121R308LT
0 in TME stock
Net price for quantities from 1500 pcs - 1.42 USDGross price for quantities from 1500 pcs - 1.42 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.