+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL1222101A

NTC thermistor; 220Ω; ±20%; THT; Pitch: 7.8mm


Manufacturer: AMETHERM

Manufacturer part number:
SL1222101A
TME Symbol:
SL1222101A

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
220Ω
Maximum current
1A
Tolerance
±20%
Mounting
THT
Terminal pitch
7.8mm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL1222101A
0 in TME stock
Net price for quantities from 1000 pcs - 1.28 USDGross price for quantities from 1000 pcs - 1.28 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.