+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL13-E3/5AT

Diode: Schottky rectifying; DO214AC,SMA; SMD; 30V; 1.5A

NEW

Manufacturer: VISHAY

Manufacturer part number:
SL13-E3/5AT
TME Symbol:
SL13-E3/5AT

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
30V
Load current
1.5A
Semiconductor structure
single diode
Max. forward voltage
0.445V
Leakage current
200...6000µA
Max. forward impulse current
50A
Gross weight0.093 g
See other products in this category: SMD Schottky diodes VISHAY,
*
SL13-E3/5AT
0 in TME stock
Net price for quantities from 7500 pcs - 0.25 USDGross price for quantities from 7500 pcs - 0.25 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.