+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10051152

Connector: pin strips; pin header; male; PIN: 10; THT; 3A; 250V; 1x10


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10051152

Alternative designations: SL 13 147 10 Z

TME Symbol:
SL13.147.10.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
10
Electrical mounting
THT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 13
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x10
Contact plating
tinned
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
29mm
Body colour
black
Operating temperature
-40...163°C
Gross weight1.47 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10051152
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 20 pcs - 0.96 USDGross price for quantities from 20 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.