+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10051133

Connector: pin strips; pin header; male; PIN: 5; THT; 3A; 250V; SL 13

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10051133

Alternative designations: SL 13 147 5 G

TME Symbol:
SL13.147.5.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
5
Electrical mounting
THT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 13
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x5
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
29mm
Body colour
black
Operating temperature
-40...163°C
Gross weight0.735 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10051133
0 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 20 pcs - 1.41 USDGross price for quantities from 20 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 200 pcs - 1.09 USDGross price for quantities from 200 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.