+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL130W

Meter: sound level; LCD; Sound level: 30÷130dB; 0.0315÷8kHz; 285g


Manufacturer: EXTECH

Manufacturer part number:
SL130W
TME Symbol:
SL130W

Specification

Manufacturer
EXTECH
Type of meter
sound level
Kind of display used
LCD
Sound level measuring range
30...130dB
Sound level measuring resolution
0.1dB
Operating frequency
0.0315...8kHz
Body dimensions
220x180x32mm
Weight without batteries
285g
Power supply
  • battery LR6 AA 1,5V x8
Standard equipment
  • adapter AC
  • windshield
Supply voltage
  • 100...240V AC
Gross weight927 g

WATCH VIDEO

See other products in this category: Sound Meters EXTECH
*
SL130W
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.