+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10051421

Connector: pin strips; pin header; male; PIN: 28; THT; 3A; 250V; 2x14

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10051421

Alternative designations: SL 14 122 28 Z

TME Symbol:
SL14.122.28.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
28
Electrical mounting
THT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 14
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x14
Contact plating
tinned
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
26.5mm
Body colour
black
Operating temperature
-40...163°C
Gross weight3.892 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10051421
0 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.