+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PATLITE
Manufacturer | PATLITE | |
Type of signaller | lighting | |
Signalling method | blinking light, continuous light, flashing light | |
Colour | amber | |
Manufacturer series | SL15 | |
Light source | LED | |
Operating temperature | -20...50°C | |
IP rating | IP23 | |
Body dimensions | Ø150x200mm | |
Material | plastic |