+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL150-33

Fuse: PTC polymer; 1.5A; 2920

Manufacturer: ECE

Manufacturer part number:
SL150-33
TME Symbol:
SL150-33

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
1.5A
Switched current
3A
Max. voltage
33V
Power
1.5W
Min. resistance
50mΩ
Max resistance
0.23Ω
Case - inch
2920
Operating temperature
-40...85°C
Gross weight0.118 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses ECE,
*
SL150-33
10170 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs