+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL1540004ATS

NTC thermistor; 40Ω; THT


Manufacturer: AMETHERM

Manufacturer part number:
SL1540004ATS
TME Symbol:
SL1540004ATS

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
40Ω
Maximum current
4A
Mounting
THT
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL1540004ATS
0 in TME stock
Net price for quantities from 1500 pcs - 1.89 USDGross price for quantities from 1500 pcs - 1.89 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.