+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMETHERM
Manufacturer | AMETHERM | |
Type of sensor | NTC thermistor | |
Resistance | 7Ω | |
Maximum current | 5A | |
Tolerance | ±20% | |
Mounting | THT | |
Terminal pitch | 7.8mm | |
Body dimensions | Ø16x6mm |