+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL19-124

Switch: slide; Pos: 2; SPDT; 3A/250VAC; 6A/28VDC; ON-ON; THT; SL19


Manufacturer: CANAL ELECTRONIC

Manufacturer part number:
SL19-124
TME Symbol:
SL19-124

Specification

Manufacturer
CANAL ELECTRONIC
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
6A / 28V DC
Switching method
ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
12.8x6.7x6.35mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
SL19
Contact plating
silver plated
Terminal pitch
3.81mm
Contact material
copper
Knob height
4.45mm
Body material
stainless steel
Actuator colour
black
Button marking
blank
Body colour
silver
Actuator material
polyamide
Terminals material
copper alloy
Operating temperature
-30...130°C
Gross weight1.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches CANAL ELECTRONIC,
See other products from this series.:
*
SL19-124
3145 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.07 USDGross price for quantities from 250 pcs - 1.07 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 400 pcs