+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10054021

Connector: pin strips; pin header; male; PIN: 11; THR,THT; 3A; 250V


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10054021

Alternative designations: SL 20 THR 124 11 G

TME Symbol:
SL20.THR.124.11.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
11
Electrical mounting
THR, THT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 20
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x11
Contact plating
gold-plated
Kind of package
bulk
Lead length
2mm
Flammability rating
UL94V-0
Height
10.4mm
Contact material
bronze
Body material
polyamide 46
Overall length
12.4mm
Body colour
black
Operating temperature
-40...163°C
Gross weight0.704 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10054021
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 20 pcs - 1.46 USDGross price for quantities from 20 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 200 pcs - 1.14 USDGross price for quantities from 200 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.