+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISCHER ELEKTRONIK
Alternative designations: SL 21 THR 124 4 S
Manufacturer | FISCHER ELEKTRONIK | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 4 | |
Electrical mounting | THR, THT | |
Current rating | 3A | |
Rated voltage | 0.25kV | |
Manufacturer series | SL 21 | |
Spatial orientation | straight | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x2 | |
Contact plating | selectively gold plated | |
Kind of package | bulk | |
Lead length | 2mm | |
Flammability rating | UL94V-0 | |
Height | 10.4mm | |
Contact material | bronze | |
Body material | polyamide 46 | |
Overall length | 12.4mm | |
Body colour | black | |
Operating temperature | -40...163°C |