+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10055822

Connector: pin strips; pin header; male; PIN: 32; THT; SL 22; 2.54mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10055822

Alternative designations: SL22.265.32G

TME Symbol:
SL22.265.32G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
32
Electrical mounting
THT
Manufacturer series
SL 22
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x16
Contact plating
gold-plated
Lead length
3mm
Height
23.5mm
Overall length
26.5mm
Gross weight3.62 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10055822
14 in TME stock
Net price for quantities from 1 pcs - 6.69 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 20 pcs - 5.97 USDGross price for quantities from 20 pcs - 5.97 USD
Net price for quantities from 50 pcs - 5.28 USDGross price for quantities from 50 pcs - 5.28 USD
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs