+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL221R520B

NTC thermistor; 1.5Ω; THT


Manufacturer: AMETHERM

Manufacturer part number:
SL221R520B
TME Symbol:
SL221R520B

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
1.5Ω
Maximum current
20A
Mounting
THT
Gross weight6.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL221R520B
0 in TME stock
Net price for quantities from 500 pcs - 2.75 USDGross price for quantities from 500 pcs - 2.75 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.