+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL2225005B

NTC thermistor; 25Ω; THT


Manufacturer: AMETHERM

Manufacturer part number:
SL2225005B
TME Symbol:
SL2225005B

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
25Ω
Maximum current
5A
Mounting
THT
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL2225005B
0 in TME stock
Net price for quantities from 500 pcs - 2.80 USDGross price for quantities from 500 pcs - 2.80 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.