+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL224R014B

NTC thermistor; 4Ω; ±20%; THT; Pitch: 9.5mm; Ø22x6mm


Manufacturer: AMETHERM

Manufacturer part number:
SL224R014B
TME Symbol:
SL224R014B

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
Maximum current
14A
Tolerance
±20%
Mounting
THT
Terminal pitch
9.5mm
Body dimensions
Ø22x6mm
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL224R014B
0 in TME stock
Net price for quantities from 500 pcs - 2.79 USDGross price for quantities from 500 pcs - 2.79 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.