+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL250W

Meter: sound level; LCD; Sound level: 30÷130dB; 0.0315÷8kHz; 85g


Manufacturer: EXTECH

Manufacturer part number:
SL250W
TME Symbol:
SL250W

Specification

Manufacturer
EXTECH
Type of meter
sound level
Kind of display used
LCD
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1.5dB
Sound level measuring resolution
0.1dB
Operating frequency
0.0315...8kHz
Body dimensions
153x53x28mm
Weight without batteries
85g
Illumination
yes
Communictions protocol
Bluetooth
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • socket for mounting on a stand
  • transfer measurement data wireless
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight188.65 g

WATCH VIDEO

See other products in this category: Sound Meters EXTECH
*
SL250W
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.