+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL2RB

Wall-mounted base; 5÷40°C; SafeLite

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL2RB
TME Symbol:
SL2RB

Specification

Manufacturer
EATON ELECTRIC
Type of signallers accessories
wall-mounted base
Operating temperature
5...40°C
Application - series/manufacturer
SafeLite
Gross weight282.2 g
Certificates
EAN code3660191603915
See other products in this category: Light sources - lighting EATON ELECTRIC,
*
SL2RB
3 in TME stock
Net price for quantities from 1 pcs - 8.10 USDGross price for quantities from 1 pcs - 8.10 USD
No. of pieces (Multiplicity: 1)