+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10056049

Connector: pin strips; pin header; male; PIN: 27; THT; 3A; 250V; SL 3


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10056049

Alternative designations: SL 3 025 27 G

TME Symbol:
SL3.025.27.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
27
Electrical mounting
THT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 3
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
1x27
Contact plating
gold-plated
Kind of package
bulk
Lead length
5.8mm
Flammability rating
UL94V-0
Height
4.6mm
Contact material
bronze
Body material
polyamide 46
Overall length
10.4mm
Length of metal part
3mm
Body colour
black
Operating temperature
-40...163°C
Gross weight1.89 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10056049
0 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 10 pcs - 4.24 USDGross price for quantities from 10 pcs - 4.24 USD
Net price for quantities from 50 pcs - 3.77 USDGross price for quantities from 50 pcs - 3.77 USD
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.