+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10055970

Connector: pin strips; pin header; male; PIN: 3; THT; 3A; 250V; SL 3

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10055970

Alternative designations: SL 3 025 3 S

TME Symbol:
SL3.025.3.S

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
3
Electrical mounting
THT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 3
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
1x3
Contact plating
selectively gold plated
Kind of package
bulk
Lead length
5.8mm
Flammability rating
UL94V-0
Height
4.6mm
Contact material
bronze
Body material
polyamide 46
Overall length
10.4mm
Length of metal part
3mm
Body colour
black
Operating temperature
-40...163°C
Gross weight0.21 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10055970
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 20 pcs - 0.45 USDGross price for quantities from 20 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.