+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL3210015100

NTC thermistor; 10Ω; THT


Manufacturer: AMETHERM

Manufacturer part number:
SL3210015100
TME Symbol:
SL3210015100

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
10Ω
Maximum current
15A
Mounting
THT
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL3210015100
0 in TME stock
Net price for quantities from 300 pcs - 5.16 USDGross price for quantities from 300 pcs - 5.16 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.