+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL321R030C

NTC thermistor; 1Ω; THT


Manufacturer: AMETHERM

Manufacturer part number:
SL321R030C
TME Symbol:
SL321R030C

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
Maximum current
30A
Mounting
THT
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL321R030C
0 in TME stock
Net price for quantities from 300 pcs - 5.16 USDGross price for quantities from 300 pcs - 5.16 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.