+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL4-AP230

Automation module: sound signaller; 230÷240VAC; IP66; SL4; 21mA

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL4-AP230

Alternative designations: 171381

TME Symbol:
SL4-AP230

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
sound signaller
Signalling method
continuous tone, pulsed tone
Sound level
80dB
IP rating
IP66
Manufacturer series
SL4
Body colour
black
Body material
polycarbonate
Current consumption
21mA
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 230...240V AC
Dimensions
Gross weight120 g
Certificates
EAN code4015081679102

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL4-AP230
0 in TME stock
Net price for quantities from 1 pcs - 125.97 USDGross price for quantities from 1 pcs - 125.97 USD
Net price for quantities from 5 pcs - 117.57 USDGross price for quantities from 5 pcs - 117.57 USD
Net price for quantities from 10 pcs - 109.17 USDGross price for quantities from 10 pcs - 109.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.