+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL4-FL24-R

Automation module: light signaller; red; LED; 24VDC; 24VAC; IP66

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL4-FL24-R

Alternative designations: 171357

TME Symbol:
SL4-FL24-R

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
light signaller
Colour
red
Signalling method
flashing light
Light source
LED
IP rating
IP66
Manufacturer series
SL4
Flashing frequency
1.4Hz
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Dimensions
Gross weight120 g
Certificates
EAN code4015081678907

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL4-FL24-R
0 in TME stock
Net price for quantities from 1 pcs - 161.88 USDGross price for quantities from 1 pcs - 161.88 USD
Net price for quantities from 5 pcs - 151.08 USDGross price for quantities from 5 pcs - 151.08 USD
Net price for quantities from 10 pcs - 140.29 USDGross price for quantities from 10 pcs - 140.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.