+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL4-L-R

Automation module: light signaller; red; bulb BA15D; 0÷250VDC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL4-L-R

Alternative designations: 171333

TME Symbol:
SL4-L-R

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
light signaller
Colour
red
Signalling method
continuous light
Light source
bulb BA15D
IP rating
IP66
Manufacturer series
SL4
Operating temperature
-30...60°C
Application
signalling column
Related items
SL4-L12, SL4-L24, SL4-L120, SL4-L230
Supply voltage
  • 0...250V AC
  • 0...250V DC
Caution!
  • Bulb has to be ordered separately
Dimensions
Gross weight54.1 g
Certificates
EAN code4015081678709

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL4-L-R
3 in TME stock
Net price for quantities from 1 pcs - 43.40 USDGross price for quantities from 1 pcs - 43.40 USD
Net price for quantities from 5 pcs - 40.51 USDGross price for quantities from 5 pcs - 40.51 USD
Net price for quantities from 10 pcs - 37.32 USDGross price for quantities from 10 pcs - 37.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.