+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL4-L24

Bulb; bayonet; BA15D; 24VDC; signalling column; SL4


Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL4-L24

Alternative designations: 171383

TME Symbol:
SL4-L24

Specification

Manufacturer
EATON ELECTRIC
Type of signallers accessories
bulb
Kind of bulb
bayonet
Kind of handle
BA15D
Application
signalling column
Application - series/manufacturer
SL4
Supply voltage
  • 24V DC
Gross weight8.57 g
Certificates
EAN code4015081679126

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
*
SL4-L24
0 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 5 pcs - 7.15 USDGross price for quantities from 5 pcs - 7.15 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.