+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL4-PIB-400

Automation module: base; IP66; SL4; Colour: black; -30÷60°C

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL4-PIB-400

Alternative designations: 171299

TME Symbol:
SL4-PIB-400

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
base
IP rating
IP66
Manufacturer series
SL4
Body colour
black
Electrical connection
spring-loaded terminals
Operating temperature
-30...60°C
Application
signalling column
Gross weight382.275 g
Certificates
EAN code4015081678426

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL4-PIB-400
0 in TME stock
Net price for quantities from 1 pcs - 122.56 USDGross price for quantities from 1 pcs - 122.56 USD
Net price for quantities from 5 pcs - 114.39 USDGross price for quantities from 5 pcs - 114.39 USD
Net price for quantities from 10 pcs - 106.22 USDGross price for quantities from 10 pcs - 106.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.