+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL400

Data logger; sound level; Display: LCD; Interface: USB mini


Manufacturer: EXTECH

Manufacturer part number:
SL400
TME Symbol:
SL400

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
sound level
Kind of display used
LCD
Interface
USB mini
Dimensions
107x65x33mm
Operating temperature
5...40°C
Sound level measuring range
30...143dB
Frequency
0.02...8kHz
Sound level measuring accuracy
±1.4dB
Measurement memory
999999
Software
included
Standard equipment
  • hard case
  • USB mini cable for communication with PC
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • frequency correction filters: A (similar to human ear characteristic), C (near flat frequency characteristic)
  • low battery indicator
Gross weight627 g

WATCH VIDEO

See other products in this category: Sound Meters EXTECH
*
SL400
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.