+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10056593

Connector: pin strips; pin header; male; PIN: 2; THT; 3A; 250V; SL 5

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10056593

Alternative designations: SL 5 147 2 Z

TME Symbol:
SL5.147.2.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
2
Electrical mounting
THT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 5
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
tinned
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
24mm
Body colour
black
Operating temperature
-40...163°C
Gross weight0.262 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10056593
0 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 300 pcs - 0.20 USDGross price for quantities from 300 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.