+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10056880

Connector: pin strips; pin header; male; PIN: 2; THT; 3A; 250V; SL 5


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10056880

Alternative designations: SL 5 285 2 G

TME Symbol:
SL5.285.2.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
2
Electrical mounting
THT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 5
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
37.8mm
Body colour
black
Operating temperature
-40...163°C
Gross weight0.316 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10056880
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 20 pcs - 0.67 USDGross price for quantities from 20 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.