+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL510

Meter: sound level; LCD; Sound level: 35÷130dB; 167x45x20mm; 160g


Manufacturer: EXTECH

Manufacturer part number:
SL510
TME Symbol:
SL510

Specification

Manufacturer
EXTECH
Type of meter
sound level
Kind of display used
LCD
Sound level measuring range
35...130dB
Sound level measuring accuracy
±1dB
Sound level measuring resolution
0.1dB
Body dimensions
167x45x20mm
Weight without batteries
160g
Standard equipment
hand strap
Measurement
sound level
Manufacturer series
510
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • HOLD function
  • MIN/MAX function
  • windshield
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight236.23 g

WATCH VIDEO

See other products in this category: Sound Meters EXTECH
*
SL510
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.