+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL5101

Sensor: flow; 18÷30VDC; 100÷1000 cm/s; OUT: relay; Temp: -10÷50°C

NEW

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
SL5101
TME Symbol:
SL5101

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
flow
Measuring range
100...1000 cm/s
Output configuration
relay
Operation mode
calorimetric
Operating temperature
-10...50°C
Application
gases
Lead length
2m
Operating pressure
max. 1bar
IP rating
IP65
Max medium temperature
50°C
Enclosure material
PBT
Electrical connection
wires
Max. operating current
50mA
Supply voltage
  • 18...30V DC
Gross weight200 g
Certificates
See other products in this category: Flow Meters IFM ELECTRONIC,
*
SL5101
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 143.71 USDGross price for quantities from 1 pcs - 143.71 USD