+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 171283
Manufacturer | EATON ELECTRIC | |
Type of automation module | sound signaller | |
Signalling method | continuous tone, pulsed tone | |
Sound level | 100dB | |
IP rating | IP66 | |
Manufacturer series | SL7 | |
Body colour | black | |
Body material | polycarbonate | |
Current consumption | 43mA | |
Operating temperature | -30...60°C | |
Application | signalling column |