+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL7-BL230-A

Automation module: light signaller; orange; LED; 230÷240VAC; IP66

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL7-BL230-A

Alternative designations: 171401

TME Symbol:
SL7-BL230-A

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
light signaller
Colour
orange
Signalling method
blinking light
Light source
LED
IP rating
IP66
Manufacturer series
SL7
Flashing frequency
2Hz
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 230...240V AC
Dimensions
Gross weight104.5 g
Certificates
EAN code4015081679348

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL7-BL230-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order