+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL7-BL24-Y

Automation module: light signaller; yellow; LED; 18÷30VDC; IP66

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL7-BL24-Y

Alternative designations: 171388

TME Symbol:
SL7-BL24-Y

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
light signaller
Colour
yellow
Signalling method
blinking light
Light source
LED
IP rating
IP66
Manufacturer series
SL7
Flashing frequency
2Hz
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 18...26V AC
  • 18...30V DC
Dimensions
Gross weight103.38 g
Certificates
EAN code4015081679232

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL7-BL24-Y
0 in TME stock
Net price for quantities from 1 pcs - 122.12 USDGross price for quantities from 1 pcs - 122.12 USD
Net price for quantities from 5 pcs - 113.98 USDGross price for quantities from 5 pcs - 113.98 USD
Net price for quantities from 10 pcs - 105.84 USDGross price for quantities from 10 pcs - 105.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.