+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL7-FL230-W

Automation module: light signaller; white; LED; 230÷240VAC; IP66

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL7-FL230-W

Alternative designations: 171417

TME Symbol:
SL7-FL230-W

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
light signaller
Colour
white
Signalling method
flashing light
Light source
LED
IP rating
IP66
Manufacturer series
SL7
Flashing frequency
1.4Hz
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 230...240V AC
Dimensions
Gross weight120 g
Certificates
EAN code4015081679478

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL7-FL230-W
0 in TME stock
Net price for quantities from 1 pcs - 197.24 USDGross price for quantities from 1 pcs - 197.24 USD
Net price for quantities from 5 pcs - 184.08 USDGross price for quantities from 5 pcs - 184.08 USD
Net price for quantities from 10 pcs - 170.94 USDGross price for quantities from 10 pcs - 170.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.