+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 171434
Manufacturer | EATON ELECTRIC | |
Type of automation module | light signaller | |
Colour | green | |
Signalling method | continuous light | |
Light source | bulb BA15D | |
IP rating | IP66 | |
Manufacturer series | SL7 | |
Operating temperature | -30...60°C | |
Application | signalling column | |
Related items | SL7-L12, SL7-L24, SL7-L120, SL7-L230 |