+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SL7-L120

Bulb; bayonet; BA15D; 120VAC; signalling column; SL7


Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL7-L120

Alternative designations: 171292

TME Symbol:
SL7-L120

Specification

Manufacturer
EATON ELECTRIC
Type of signallers accessories
bulb
Kind of bulb
bayonet
Kind of handle
BA15D
Application
signalling column
Application - series/manufacturer
SL7
Supply voltage
  • 120V AC
Gross weight7.9 g
Certificates
EAN code4015081678365

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
*
SL7-L120
37 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 5 pcs - 7.14 USDGross price for quantities from 5 pcs - 7.14 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.