+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 171473
Manufacturer | EATON ELECTRIC | |
Type of automation module | light signaller | |
Colour | blue | |
Signalling method | continuous light | |
Light source | LED | |
IP rating | IP66 | |
Manufacturer series | SL7 | |
Operating temperature | -30...60°C | |
Application | signalling column |