+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65.9194-21

Laboratory connector: 2mm banana; socket; 10A; 29mm; black


Manufacturer: STÄUBLI

Manufacturer part number:
65.9194-21
TME Symbol:
SLB2-R-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
2mm banana
Connector
socket
Current rating
10A
Overall length
29mm
Colour
black
Mounting
on panel
Contact plating
gold-plated
Connector variant
insulated
Conform to the norm
CAT III 600V EN 61010
Dimensions
Gross weight2.805 g
See other products in this category: 2mm Banana Sockets STÄUBLI,
*
65.9194-21
473 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 25 pcs - 2.37 USDGross price for quantities from 25 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 25 pcsBag = 50 pcsBag = 100 pcs